Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0753-001
Order Code2292857
Your Part Number
Technical Datasheet
15,118 In Stock
Need more?
4717 Next business day delivery available(Shanghai stock)
73 Delivery in 3-4 Business Days(SG stock)
642 Delivery in 5-6 Business Days(UK stock)
9686 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.100 (CNY12.543) |
| 5+ | CNY10.670 (CNY12.0571) |
| 10+ | CNY10.270 (CNY11.6051) |
| 20+ | CNY9.900 (CNY11.187) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.10 (CNY12.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0753-001
Order Code2292857
Technical Datasheet
For Use With2mm Diameter Standard Tip Plugs
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage1.5kV
Insulator ColourBlack
Product Range-
Product Overview
The 105-0753-001 is a Black Insulated Horizontal Test Jack with standard type. The test jack with copper aluminium alloy contact, gold or silver finish, nylon 66 body. Contact Protected from flux and solder. Probe access from both ends.
- Nylon UL approved for self extinguishing
Applications
Industrial, Test & Measurement
Technical Specifications
For Use With
2mm Diameter Standard Tip Plugs
Mounting Hole Dia
1.32mm
Insulator Colour
Black
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (1)
Alternatives for 105-0753-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000251