Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0757-001
Order Code1654712
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.210 (CNY11.5373) |
| 5+ | CNY9.810 (CNY11.0853) |
| 10+ | CNY9.440 (CNY10.6672) |
| 20+ | CNY9.110 (CNY10.2943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.21 (CNY11.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0757-001
Order Code1654712
Technical Datasheet
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Product Overview
The 105-0757-001 is an insulated standard Horizontal Test Jack with nylon 6/6 body and gold-plated copper aluminium alloy contact.
- Contact protected from flux and solder
- Probe access from both ends or top
- Nylon UL approved for self extinguishing
- Solder contact termination
- 1pF at 1MHz Maximum adjacent jack capacitance
Applications
Test & Measurement, Industrial
Technical Specifications
Current Rating
5A
Operating Voltage
2.1kV
Mounting Hole Dia
1.32mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318