Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0853-001
Order Code1704435
Your Part Number
Technical Datasheet
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.760 (CNY20.0688) |
| 5+ | CNY15.360 (CNY17.3568) |
| 10+ | CNY11.190 (CNY12.6447) |
| 20+ | CNY10.580 (CNY11.9554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.76 (CNY20.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0853-001
Order Code1704435
Technical Datasheet
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Product Overview
The 105-0853-001 is a black insulated vertical Test Jack with silver beryllium copper machined contacts. It has nylon 6/6 body. It is suitable for use with 0.08-inch diameter standard tip plug.
- Contact protected from flux and solder
- Nylon UL approved for self-extinguishing
- Mount through 0.052" hole
- Requires minimum mounting area
Applications
Test & Measurement
Technical Specifications
Current Rating
5A
Operating Voltage
3.5kV
Mounting Hole Dia
1.32mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363