Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2203-201
Order Code2340484
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY10.660 (CNY12.0458) | 
| 5+ | CNY9.220 (CNY10.4186) | 
| 10+ | CNY6.770 (CNY7.6501) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY10.66 (CNY12.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-2203-201
Order Code2340484
Technical Datasheet
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage3.5kV
Product Overview
The 105-2203-201 is an insulated vertical Test Jack with nylon 6/6 body and beryllium copper formed contact.
- Spring loaded lead to hold in board
 - Contact protected from flux and solder
 - Nylon UL approved for self extinguishing
 - 1pF at 1MHz Maximum adjacent jack capacitance
 
Applications
Test & Measurement, Industrial
Technical Specifications
Current Rating
5A
Operating Voltage
3.5kV
Mounting Hole Dia
1.32mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249