Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0910-001
Order Code2293795
Your Part Number
Technical Datasheet
273 In Stock
115 more incoming. You can reserve stock now
17 Delivery in 3-4 Business Days(SG stock)
256 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.530 (CNY13.0289) |
| 150+ | CNY10.170 (CNY11.4921) |
| 250+ | CNY10.010 (CNY11.3113) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.53 (CNY13.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0910-001
Order Code2293795
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 108-0910-001 is a blue insulated solder terminal Banana Jack with bright tin brass plated body, nickel plated unassembled nut, threaded nylon body withstands 6.0lbs.inch (7kg.cm) of thread stripping force for panel thickness up to 8.8mm and is keyed mounting with double flats, accepts up to 16 gauge wire.
- 15A Current
- 7000Vrms Minimum breakdown voltage
- 0.010Ω Maximum contact resistance
- Nylon UL approved for self extinguishing
- 7kV Voltage rating
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722