Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-2223-001
Order Code2340497
Your Part Number
Technical Datasheet
235 In Stock
65 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(SG stock)
176 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.410 (CNY108.9433) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.41 (CNY108.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-2223-001
Order Code2340497
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Product Overview
The 111-2223-001 is a nut-grounded un-insulated Binding Post with nickel plated brass stud approved by the standard QQ-B-626D, unassembled nickel plated nut and panel thickness up to 7.15mm. Nickel plated stud with serrated mounting surface prevents turning. Captive thumb nut 2.79mm diameter cross-hole accommodates up to 10 gauge wire.
- 15A Rated current
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005