Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-211
Order Code2340511
Technical Datasheet
136 In Stock
Need more?
136 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.270 (CNY62.4551) |
| 10+ | CNY46.970 (CNY53.0761) |
| 100+ | CNY39.920 (CNY45.1096) |
| 250+ | CNY37.420 (CNY42.2846) |
| 500+ | CNY35.640 (CNY40.2732) |
| 1000+ | CNY33.940 (CNY38.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.27 (CNY62.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-0701-211
Order Code2340511
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
Product Overview
The 142-0701-211 is a RF/Coaxial Connector, SMA straight PC mount jack assembly with gold plated Beryllium Copper body, gold plated contact, printed circuit board style, Through Hole Vertical termination type.
- 50Ω Impedance
- 18GHz Maximum frequency
Applications
Aerospace, Defence, Military, Signal Processing
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Alternatives for 142-0701-211
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002