Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-018
Order Code2579874
Your Part Number
Technical Datasheet
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.340 (CNY107.7342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.34 (CNY107.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-018
Order Code2579874
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric457mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0029-018 is a Cable Assembly with SMA straight plug to SMA straight plug connection.
- 12.4GHz Frequency
- 750VRMS Dielectric withstanding voltage
- 250VRMS Working voltage
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876