Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-036
Order Code1651035
Your Part Number
Technical Datasheet
71 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
15 Delivery in 5-6 Business Days(UK stock)
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.670 (CNY229.0171) |
| 10+ | CNY170.460 (CNY192.6198) |
| 25+ | CNY159.350 (CNY180.0655) |
| 100+ | CNY144.590 (CNY163.3867) |
| 250+ | CNY137.200 (CNY155.036) |
| 500+ | CNY131.990 (CNY149.1487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.67 (CNY229.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-036
Order Code1651035
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0037-036 is a 36-inch RG58 Cable Assembly with SMA straight plug to BNC straight plug connectors.
- 50Ω Impedance
Applications
Industrial
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
Grey
Technical Docs (1)
Alternatives for 415-0037-036
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051483