Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-024
Order Code4666843
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.650 (CNY310.3545) |
| 5+ | CNY254.020 (CNY287.0426) |
| 10+ | CNY233.380 (CNY263.7194) |
| 25+ | CNY218.810 (CNY247.2553) |
| 50+ | CNY208.380 (CNY235.4694) |
| 100+ | CNY198.440 (CNY224.2372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.65 (CNY310.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-024
Order Code4666843
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Metric609.6mm
Coaxial Cable Type0.086" Flexible
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Impedance
-
Product Range
-
Connector to Connector
SMP Jack to SMP Jack
Coaxial Cable Type
0.086" Flexible
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019566