Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-012
Order Code4666858
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.080 (CNY385.4204) |
| 5+ | CNY315.510 (CNY356.5263) |
| 10+ | CNY289.930 (CNY327.6209) |
| 25+ | CNY285.510 (CNY322.6263) |
| 50+ | CNY281.080 (CNY317.6204) |
| 100+ | CNY267.680 (CNY302.4784) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.08 (CNY385.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0511-012
Order Code4666858
Technical Datasheet
Connector to Connector90° SMP Jack to 90° SMP Jack
Coaxial Cable Type0.047" Flexible
Impedance-
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
90° SMP Jack to 90° SMP Jack
Impedance
-
Cable Length - Metric
304.8mm
Product Range
-
Coaxial Cable Type
0.047" Flexible
Cable Length - Imperial
12"
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010023