Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.410 (CNY186.9133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.41 (CNY186.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOKARI
Manufacturer Part No10281
Order Code2613933
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric8mm to 28mm
For Use WithRound Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- For stripping all standard round cables 8 - 28 mm Ø (5/16" - 1.1/8")
- Knives with special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting and less wear
- The large adjustment screw allows for effortless adjustments
- Automatic adjustment from round- to length cut
- User benefits from a secure grip achieved by the non-slip padding
- Including TIN coated spare blade in the handle
- With TIN coated straight blade
Technical Specifications
Stripping Capacity AWG
-
For Use With
Round Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
8mm to 28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085