Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01022-250
Order Code3625527
Product Range63 Series
379,563 In Stock
Need more?
59098 Next business day delivery available(Shanghai stock)
320465 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.880 (CNY2.1244) |
500+ | CNY1.850 (CNY2.0905) |
1000+ | CNY1.790 (CNY2.0227) |
2500+ | CNY1.750 (CNY1.9775) |
5000+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 100
Multiple: 100
CNY188.00 (CNY212.44 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01022-250
Order Code3625527
Product Range63 Series
Product Range63 Series
No. of Positions-
Pitch Spacing-
For Use WithJST 63 Series 6.3mm Receptacle Tab Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
01022-250 is a natural colour receptacle housing.
- Housing material is polyamide 66
Technical Specifications
Product Range
63 Series
No. of Positions
-
For Use With
JST 63 Series 6.3mm Receptacle Tab Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 01022-250
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464