Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26001L150
Order Code2320542
Your Part Number
Technical Datasheet
894 In Stock
Need more?
894 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.580 (CNY5.1754) |
| 100+ | CNY4.480 (CNY5.0624) |
| 500+ | CNY4.380 (CNY4.9494) |
| 1000+ | CNY4.300 (CNY4.859) |
| 2500+ | CNY4.210 (CNY4.7573) |
| 5000+ | CNY4.120 (CNY4.6556) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.80 (CNY51.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part No01SPHSPH-26001L150
Order Code2320542
Technical Datasheet
Connector to ConnectorCrimp Terminal Socket to Crimp Terminal Socket
Cable Length - Imperial0.492ft
Cable Length - Metric150mm
Product Range-
Jacket ColourBlue
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 01SPHSPH-26001L150 is a 150mm Cable Assembly, PH series, crimp socket to crimp socket connectors and 26AWG blue UL1007 wire.
Applications
Industrial
Technical Specifications
Connector to Connector
Crimp Terminal Socket to Crimp Terminal Socket
Cable Length - Metric
150mm
Jacket Colour
Blue
Cable Length - Imperial
0.492ft
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499