Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB08B-XASK-1(LF)(SN)
Order Code9492127
Product RangeXA
Your Part Number
Technical Datasheet
5,473 In Stock
Need more?
5473 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY2.180 (CNY2.4634) |
| 500+ | CNY1.880 (CNY2.1244) |
| 1000+ | CNY1.780 (CNY2.0114) |
| 2500+ | CNY1.690 (CNY1.9097) |
| 5000+ | CNY1.600 (CNY1.808) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.70 (CNY27.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoB08B-XASK-1(LF)(SN)
Order Code9492127
Product RangeXA
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeXA
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XA series wire-to-board Crimp-style Connector with secure locking device prevents accidental disconnection. The header wafer is made of solder crack preventive material, glass-filled PA66 nylon. The header pins are round and reflow-treated, which provides low insertion force. The headers come with polarizing bosses. This series wire to board crimp style connectors comes with top entry/side entry PC board mounting direction.
- Low insertion force
- Insertion guide mechanism
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
8Contacts
Product Range
XA
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814