Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM30B-SRDS-G-TF(LF)(SN)
Order Code2399471
Product RangeSHD
Technical Datasheet
1,500 In Stock
Need more?
1500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY11.730 (CNY13.2549) |
| 4500+ | CNY9.660 (CNY10.9158) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY17,595.00 (CNY19,882.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoBM30B-SRDS-G-TF(LF)(SN)
Order Code2399471
Product RangeSHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount
Product RangeSHD
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SHD series wire-to-board Crimp-style Connector with compact double-row design. Although this shrouded header has locking features for its mating receptacle, there are no holes in the header shroud that would adversely effects vacuum gripping equipment. The receptacle has protrusions on both ends for an operator to disengage the receptacle from the header without holding the wires. The headers designed for vacuum pick and place robotics. This series connector comes with top entry/side entry PC board mounting direction.
- Anti-mis-insertion feature
- Replacement with protrusions
Applications
Robotics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Pitch Spacing
1mm
No. of Contacts
30Contacts
Product Range
SHD
Contact Material
Phosphor Bronze
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02