Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPB-614SS13-TF
Order Code2846943
Product RangePB Series
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
2000+ | CNY10.310 (CNY11.6503) |
4000+ | CNY10.050 (CNY11.3565) |
8000+ | CNY9.910 (CNY11.1983) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY20,620.00 (CNY23,300.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoPB-614SS13-TF
Order Code2846943
Product RangePB Series
Technical Datasheet
Battery Sizes Accepted-
No. of Batteries-
Battery Holder MountSMD
Product RangePB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-614SS13-TF is a connector for button batteries used in the compact mobile equipment such as mobile phones. Mounting cost will be reduced by using this connector in place of manual soldering. And, button batteries can be more easily disassembled after use for recycling's sake.
- Resistant to the shock
- Double contact point
- UL recognized
- Applicable to 614 type battery (φ6.8 mm × 1.4 height)
Technical Specifications
Battery Sizes Accepted
-
Battery Holder Mount
SMD
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
-
Product Range
PB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001