Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSCPT-A021GF-0.5
Order Code2708689
Product RangeCPT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSCPT-A021GF-0.5
Order Code2708689
Product RangeCPT
Technical Datasheet
Product RangeCPT
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithJST CPT Series 2mm Pitch Wire-to-Board Connectors
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (23-Jan-2024)
Alternatives for SCPT-A021GF-0.5
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CPT
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
JST CPT Series 2mm Pitch Wire-to-Board Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227