Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPB-2.5T-250N-S
Order Code3625497
Product RangeSPB
Technical Datasheet
100 In Stock
2,000 more incoming. You can reserve stock now
100 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY2.230 (CNY2.5199) |
500+ | CNY2.080 (CNY2.3504) |
1000+ | CNY1.770 (CNY2.0001) |
2500+ | CNY1.570 (CNY1.7741) |
Price for:Each
Minimum: 100
Multiple: 100
CNY223.00 (CNY251.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoSPB-2.5T-250N-S
Order Code3625497
Product RangeSPB
Technical Datasheet
Product RangeSPB
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SPB-2.5T-250N-S is a female piggyback Disconnect Terminal made of brass with tin plated finish. This SPB series female quick disconnect terminal features 7.6 x 0.8mm stud/tab size, supports crimp termination.
Applications
Industrial
Technical Specifications
Product Range
SPB
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (07-Nov-2024)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001168