Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3867B.68(MS TIN)
Order Code3625590
Technical Datasheet
299,795 In Stock
2,400 more incoming. You can reserve stock now
58890 Next business day delivery available(Shanghai stock)
48894 Delivery in 3-4 Business Days(Shanghai stock)
192011 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.963 (CNY1.0882) |
| 2500+ | CNY0.918 (CNY1.0373) |
| 5000+ | CNY0.843 (CNY0.9526) |
| 10000+ | CNY0.801 (CNY0.9051) |
| 25000+ | CNY0.759 (CNY0.8577) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.60 (CNY15.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTAB 3867B.68(MS TIN)
Order Code3625590
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialCopper
Mounting Hole Dia1.3mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TAB3867B.68(MSTIN) from JST is a 6.3mm right angled PCB tab terminal.
- Brass tin plated material
- 1.3mm hole diameter
- 6.35mm x 0.81mm size
Applications
Industrial
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Copper
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2025)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
1.3mm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000848