Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTWE2.5-10
Order Code1870752
Product RangeTWE
Your Part Number
Technical Datasheet
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.440 (CNY253.6172) |
| 10+ | CNY214.760 (CNY242.6788) |
| 100+ | CNY210.470 (CNY237.8311) |
| 250+ | CNY206.170 (CNY232.9721) |
| 500+ | CNY201.880 (CNY228.1244) |
| 1000+ | CNY197.580 (CNY223.2654) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY224.44 (CNY253.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoTWE2.5-10
Order Code1870752
Product RangeTWE
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length10mm
Insulator ColourBlue
Product RangeTWE
Overall Length18mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
18mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
14AWG
Pin Length
10mm
Product Range
TWE
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Alternatives for TWE2.5-10
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225