Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUB-MC5BR3-SDWP604-4S-TF
Order Code2749850
Product RangeUB
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY13.550 (CNY15.3115) |
| 4500+ | CNY12.640 (CNY14.2832) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
CNY20,325.00 (CNY22,967.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoUB-MC5BR3-SDWP604-4S-TF
Order Code2749850
Product RangeUB
Technical Datasheet
USB Connector TypeMicro USB Type B
USB Standard-
No. of Positions5Ways
Connector MountingSurface Mount
Product RangeUB
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
USB Standard
-
No. of Positions
5Ways
Product Range
UB
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002