Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-02V-1A1-K (HF)
Order Code4632811
Product RangeULH Series
Your Part Number
Technical Datasheet
2,209 In Stock
Need more?
2209 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.590 (CNY1.7967) |
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.877 (CNY0.991) |
| 2500+ | CNY0.824 (CNY0.9311) |
| 5000+ | CNY0.817 (CNY0.9232) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.90 (CNY17.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoULHRR-02V-1A1-K (HF)
Order Code4632811
Product RangeULH Series
Technical Datasheet
Product RangeULH Series
No. of Positions2Ways
For Use WithJST ULH Series 2mm Pitch Board-to-Wire Connectors
Connector Body MaterialNylon (Polyamide) Body
IP Rating-
Voltage Rating100V
Current Rating5A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ULH Series
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
100V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
JST ULH Series 2mm Pitch Board-to-Wire Connectors
IP Rating
-
Current Rating
5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013