Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-110
Order Code1516302
Technical Datasheet
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,084.360 (CNY4,615.3268) |
| 5+ | CNY3,786.070 (CNY4,278.2591) |
| 10+ | CNY3,664.550 (CNY4,140.9415) |
| 25+ | CNY3,591.260 (CNY4,058.1238) |
| 50+ | CNY3,517.970 (CNY3,975.3061) |
| 100+ | CNY3,444.680 (CNY3,892.4884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,084.36 (CNY4,615.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-110
Order Code1516302
Technical Datasheet
Crimp Tool TypeRatchet
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-110 from JST is an ergonomically designed hand tool which has been designed specifically to crimp SXH-001T-P0.6 contacts.
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 22AWG, 24AWG and 26AWG/28AWG
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SXH-001T-P0.6 28AWG/26AWG/24AWG/22AWG Wire Size Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3047