Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,052.320 (CNY3,449.1216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,052.32 (CNY3,449.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-490
Order Code3357934
Crimp Tool TypeRatchet
For Use WithJST SZH-003T-P0.5 32-28AWG Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-490 from JST is a green colour hand crimping tool. This ergonomically designed parallel action hand tool is designed specifically to crimp SZH-003T-P0.5 contacts.
- Fitted with flap locator to ensure correct positioning of contact during crimping
- Ratchet mechanism for crimp conformation
- Ergonomically designed soft handles
- Precision ground style die
- Safe operation
- 3 cavities to suit wire sizes of 28AWG, 30AWG and 32AWG
- Fully recyclable
Applications
Industrial
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SZH-003T-P0.5 32-28AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33