Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-491
Order Code2072149
Your Part Number
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,522.470 (CNY3,980.3911) |
| 5+ | CNY3,452.030 (CNY3,900.7939) |
| 10+ | CNY3,381.580 (CNY3,821.1854) |
| 25+ | CNY3,311.130 (CNY3,741.5769) |
| 50+ | CNY3,240.680 (CNY3,661.9684) |
| 100+ | CNY3,225.240 (CNY3,644.5212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,522.47 (CNY3,980.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-491
Order Code2072149
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SZH-002T-P0.5 28-26AWG Contacts
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The WC-491 is a Hand Crimping Tool ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SZH-002T-P0.5 contact.
- Fitted with a Flap Locator to Ensure the Correct Positioning of the Contact During Crimping
- Ratchet Mechanism for Crimp Conformation
- Precision Ground Dies
- Safe Operation
- 2 Cavities to Suit Wire Sizes 26AWG and 28AWG
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SZH-002T-P0.5 28-26AWG Contacts
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4