Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-620
Order Code2072137
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,399.370 (CNY3,841.2881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,399.37 (CNY3,841.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-620
Order Code2072137
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST SPHD-002T-P05 28-24AWG Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-620 is a Ratchet Crimp Tool for use with JST SPHD-002T-P05 28 to 24AWG contacts. It features parallel action operation, ratchet release, easy re-adjustment of load, contact locator with insulation-stop, precisely ground profiles, ergonomic soft grips, fully recyclable.
- Green colour
Applications
Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST SPHD-002T-P05 28-24AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4