Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-PUD1
Order Code2072144
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,522.610 (CNY3,980.5493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,522.61 (CNY3,980.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWC-PUD1
Order Code2072144
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithJST Contact SPUD-001T-P0.5 26-22AWG Contacts
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The WC-PUD1 is a professional Hand Crimp Tool for SPUD-001T-P0.5 26 to 22AWG contacts.
- Easy to handle
- Straight action principle
- Contact positioning with flap locator and wire stop
- Precisely ground profile
- Burnished surface
- Ergonomically formed soft grips
- Fully recyclable
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
JST Contact SPUD-001T-P0.5 26-22AWG Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4