Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWE1.5-10
Order Code1870712
Product RangeWE
Technical Datasheet
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.960 (CNY121.9948) |
| 10+ | CNY103.380 (CNY116.8194) |
| 100+ | CNY101.320 (CNY114.4916) |
| 250+ | CNY99.250 (CNY112.1525) |
| 500+ | CNY97.180 (CNY109.8134) |
| 1000+ | CNY95.110 (CNY107.4743) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY107.96 (CNY121.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoWE1.5-10
Order Code1870712
Product RangeWE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length-
Insulator Colour-
Product RangeWE
Overall Length10mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE1.5-10 is a 0.5mm² Un-insulated Ferrule, made of electrolytic copper with tin-plated finish, applicable for 16AWG wire gauge.
- 105°C Operating temperature
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
-
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Max
16AWG
Pin Length
-
Product Range
WE
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Alternatives for WE1.5-10
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082