Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11020D
Order Code1322748
Also Known AsGTIN UPC EAN: 5013969900019
Technical Datasheet
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.820 (CNY80.0266) |
| 5+ | CNY65.880 (CNY74.4444) |
| 10+ | CNY63.660 (CNY71.9358) |
| 25+ | CNY61.600 (CNY69.608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.82 (CNY80.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11020D
Order Code1322748
Also Known AsGTIN UPC EAN: 5013969900019
Technical Datasheet
Lock TypeCombination
Width20mm
Shackle Clearance - Horizontal8mm
Shackle Clearance - Vertical20mm
Shackle Diameter3.2mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for a wide range of applications, the Kasp 110 series offers the convenience of a keyless resettable combination mechanism allowing the code to be set to a memorable number of choice.
- Solid brass body, added resistance to corrosion, keyless
- 3-digit code
- Resettable combination
- Lock width: 20 mm
- Shackle diameter: 3 mm
- Internal height: 21 mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
8mm
Shackle Diameter
3.2mm
Product Range
-
Width
20mm
Shackle Clearance - Vertical
20mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078