Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK12040
Order Code2131317
Also Known AsGTIN UPC EAN: 5013969900132
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY77.320 (CNY87.3716) |
5+ | CNY71.920 (CNY81.2696) |
10+ | CNY69.500 (CNY78.535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.32 (CNY87.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK12040
Order Code2131317
Also Known AsGTIN UPC EAN: 5013969900132
Technical Datasheet
Lock TypeKeyed
Width40mm
Shackle Clearance - Horizontal22mm
Shackle Clearance - Vertical22mm
Shackle Diameter6mm
Lock MaterialBrass
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Kasp 120 series is a range of general purpose solid brass padlocks.
- Solid brass body
- Hardened steel shackle
- Double bolted locking mechanism
- Supplied with 2 keys
- Lock width: 40 mm
- Shackle diameter: 6 mm
- Internal shackle height: 22 mm
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
22mm
Shackle Diameter
6mm
Product Range
-
Width
40mm
Shackle Clearance - Vertical
22mm
Lock Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165