Print Page
Image is for illustrative purposes only. Please refer to product description.
13,934 In Stock
3,400 more incoming. You can reserve stock now
104 Delivery in 3-4 Business Days(Shanghai stock)
13830 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 5+ | CNY11.080 (CNY12.5204) |
| 10+ | CNY10.790 (CNY12.1927) |
| 20+ | CNY10.500 (CNY11.865) |
| 40+ | CNY9.290 (CNY10.4977) |
| 100+ | CNY8.500 (CNY9.605) |
| 500+ | CNY7.410 (CNY8.3733) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.48 (CNY14.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFGC-5 M3
Order Code3538278
Technical Datasheet
Clamp TypeBand
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Height4.4mm
Width9.5mm
Length20.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FGC-5 M3 from Ke Kitagawa is a flexible moulded clamp. This ground clamp fastens shielding cable, signal cable in various electronic equipments and also takes a grounding effect. Since it is made of resin, it is excellent in elasticity. Therefore, the cable is not damaged.
- Clamp material is nylon 6.6
- Electrical conductive material is copper
- M3 mounting
- Light weight
- Conforms to the irregularities on cable grounding contact
Technical Specifications
Clamp Type
Band
Height
4.4mm
Length
20.8mm
SVHC
No SVHC (25-Jun-2025)
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Width
9.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605