Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2000-SCAN
Order Code2772536
Product Range2000 Series
Your Part Number
48 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,267.580 (CNY11,602.3654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,267.58 (CNY11,602.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2000-SCAN
Order Code2772536
Product Range2000 Series
Technical Datasheet
Accessory TypeScanner Card
Product Range2000 Series
SVHCTo Be Advised
Product Overview
2000-SCAN is a 10 channel, general purpose scanner card. This scanner card designed to be installed in the model 2000 multimeter, model 2001 multimeter and model 2002 multimeter.
- Ten channels of 2 pole relay input
- Channels configurable for 4-pole operation
- Multiplex one of ten 2 pole or one of five 4 pole channels into a model 2000/2001/2002 multimeter
- Dimension is 21mm high x 72mm wide x 221mm and weight is 0.4g
- Maximum voltage between any two terminals is 200V peak
- Common mode voltage is 350V peak between any terminal and earth
- Actuation time is 2.5ms maximum on/off
- 110VDC, 1A switched, 30VA maximum (resistive load) DC signal
- 125VAC rms or 175VAC peak, 100KHz maximum, 1A switched, 62.5VA maximum (resistive load) AC signal
Contents
2000-SCAN scanner card, Instruction manual, CA-109 test lead set for output connections (two red, two black).
Technical Specifications
Accessory Type
Scanner Card
Product Range
2000 Series
For Use With
Keithley 2000, 2001, 2002, 2010 Digital Multimeters
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2000-SCAN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585134
