Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No2107-4
Order Code2672726
Product Range2107 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,352.490 (CNY3,788.3137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,352.49 (CNY3,788.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2107-4
Order Code2672726
Product Range2107 Series
Technical Datasheet
Accessory TypeLow Thermal Input Cable
For Use WithKeithley 2182 Series NanoVoltmeter
Product Range2107 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
2107-4 is a low-thermal input cable with spade lugs for the model 2182 nanovoltmeter. The assembly is terminated with a two-channel LEMO connector on one end and four copper spade lugs on the other.
- 1.2m (4ft) cable length
- Operating temperature range from 0ºC to 70ºC (32ºF to 158ºF)
Technical Specifications
Accessory Type
Low Thermal Input Cable
Product Range
2107 Series
For Use With
Keithley 2182 Series NanoVoltmeter
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
