Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,053.410 (CNY10,230.3533) |
Product Information
Product Overview
The Model 2110 5½-Digit Dual-Display Digital Multimeter combines a compelling price with a comprehensive set of capabilities, superior measurement accuracy, and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The Model 2110 is an unbeatable value for production, R&D, and test engineers, scientists, and students making a wide variety of measurements in portable, bench, and system applications.
- High accuracy, high speed for general purpose measurements
- 15 measurement functions, including capacitance and thermocouple measurements
- Dual-line display allows concurrent measurements
- TMC-compliant USB 2.0 interface for use with SCPI test commands
- Includes PC software utilities for graphing and data sharing in both Microsoft® Word and Excel
- Rugged construction for durability in bench/portable applications
- CE compliant
Applications
Test & Measurement, Maintenance & Repair
Contents
Reference Manual on CD, Specifications, LabVIEW® Driver, Keithley I/O Layer, USB Cable, Power Cable, Safety Test Leads, KI-Tool, and KI-Link Add-in (both Microsoft Word and Excel versions), Calibration Certificate
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
5.5
10A
0.1Gohm
10A
3 Years
EU, SWISS, UK
USB
750V
2110 Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Dec-2014)
Alternatives for 2110-240
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate