Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2200-30-5-AU
Order Code4408944
Product Range2200 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,395.110 (CNY16,266.4743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,395.11 (CNY16,266.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2200-30-5-AU
Order Code4408944
Product Range2200 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max30V
Output Current Min-
Output Current Max5A
Power Rating150W
Supply Voltage Min99VAC
Supply Voltage Max264VAC
Manufacturer Warranty3 Years
Product Range2200 Series
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
150W
Supply Voltage Max
264VAC
Product Range
2200 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
99VAC
Manufacturer Warranty
3 Years
Plug Type
AU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3