Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY15,994.570 (CNY18,073.8641) |
Product Information
Product Overview
The 2200-60-2 from Keithley is a 2200 series single channel programmable DC power supply. It provides a wide range of voltage outputs to address the testing and characterization of components, circuits, modules and complete devices, whether user are in a research laboratory, in design and development or in production test power supplies can act as constant current sources as well as constant voltage sources. It offers an excellent combination of performance, versatility and ease of use that allows obtaining quality test data as quickly as possible. It performs as effectively in automated test systems as they do in manual instrument configurations. Dual-line display shows both programmed values and actual outputs for a continuous indication of status of power delivered to the load. It has <lt/>1mVRMS/<lt/>5mVP-P <lt/>3mARMS ripple and noise (20Hz to 7MHz), 1mV/0.1mA setting resolution, ±0.03% + 6mV/±0.05% + 1.5mA accuracy, 1mV/0.1mA readback resolution with ±0.02% + 6mV/±0.05% + 1.5mA accuracy.
- 0 to 60V output voltage, 0 to 2.5A output current, 150W maximum power, vacuum fluorescent display
- <lt/>0.01% + 2 mV/<lt/>0.05% + 0.5mA load regulation, <lt/>0.01% + 2mV/<lt/>0.05% + 0.05mA line regulation
- CAN/CSA C22.2 No. 61010-1 2004, UL61010-1-2004, EN61010-1 2001 approvals
- Outstanding accuracy delivered to the load, protects DUT at all times, 350VA power consumption
- 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
- High output and measurement resolution, 1mV and 0.1mA for testing low power circuits and devices
- Remote sensing to ensure programmed voltage is applied to the load
- 0 to 40°C operating temperature, 7Kg net weight, 106 x 242 x 384mm (HxWxD) (with boot) dimension
- GPIB and USB interfaces are standard for convenient automated control
- 110V AC setting (99VRMS to 132VRMS), 220V AC setting (198VRMS to 264VRMS), 50/60Hz frequency
Contents
2200-60-2 power supply, 213-CON rear panel mating connector with handle, CS-1638-12 rear panel mating connector, Documentation, Driver CD.
Warnings
Unauthorized use of the factory test port could damage this product.
Technical Specifications
Programmable
-
-
150W
264VAC
2200 Series
To Be Advised
1 Output
60V
2.5A
99VAC
3 Years
EU, SWISS, UK
Technical Docs (2)
Alternatives for 2200-60-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate