Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY16,110.060 (CNY18,204.3678) |
Product Information
Product Overview
2230-30-1-AU is a 2230 series multi-channel programmable DC power supply. It combines 3 channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The model 2230 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits. The models 2230 multi-channel power supply offers an excellent combination of performance, versatility, and ease of use to maximize the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in bench applications.
- Triple output model with two channels up to 30V/1.5A/45W each and one channel up to 6V/5A/30W
- All channels are independently controlled and have isolated outputs for maximum flexibility
- Remote sensing with all channels to ensure programmed voltage accurately being applied to the load
- Two 30V channels can be combined in series or in parallel to double output voltage or current
- 0.03% basic voltage output accuracy and 0.1% basic current accuracy ensure quality test data
- Low noise, linear regulation with <3mVp-p ripple and noise
- Voltage and current outputs for all channels are displayed simultaneously for easy observation
- Keypad entry allows fast, precise entry of output values
- Standard USB interface for automated testing
Technical Specifications
Programmable
0V
0A
120W
240VAC
-
To Be Advised
3 Output
30V
5A
-
3 Years
AU
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate