Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2290-5-SHVBH
Order Code2855060
Product Range2290 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY996.470 (CNY1,126.0111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY996.47 (CNY1,126.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290-5-SHVBH
Order Code2855060
Product Range2290 Series
Technical Datasheet
Accessory TypeSHV Male Bulkhead Connector
For Use WithKeithley 2290-5 5kV Power Supply
Product Range2290 Series
SVHCTo Be Advised
Product Overview
2290-5-SHVBH is a 5KV SHV male bulkhead connector for 2290-5 high voltage power supplies.
Technical Specifications
Accessory Type
SHV Male Bulkhead Connector
Product Range
2290 Series
For Use With
Keithley 2290-5 5kV Power Supply
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835