Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part No2290E-5-AU
Order Code4408967
Product Range2290 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63,491.990 (CNY71,745.9487) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63,491.99 (CNY71,745.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No2290E-5-AU
Order Code4408967
Product Range2290 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min50V
Output Voltage Max5kV
Output Current Min-
Output Current Max5mA
Power Rating55W
Supply Voltage Min216VAC
Supply Voltage Max264VAC
Manufacturer Warranty1 Year
Product Range2290 Series
Plug TypeAU
SVHCTo Be Advised
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
50V
Output Current Min
-
Power Rating
55W
Supply Voltage Max
264VAC
Product Range
2290 Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage Max
5kV
Output Current Max
5mA
Supply Voltage Min
216VAC
Manufacturer Warranty
1 Year
Plug Type
AU
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.8