Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,222.990 (CNY2,511.9787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,222.99 (CNY2,511.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No237-BNC-TRX
Order Code2460226
Technical Datasheet
For Use WithKeithley 237 SMU, 4200-SCS Analyser, 6517A/6517B Electrometer/High Resistance Meter, 7078-TRX Cables
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
237-BNC-TRX is a male BNC to 3-lug female triax adapter with guard disconnected, terminates triax cable in BNC plug. High voltage rating for use with 237 and 7072-HV. This triax adapter is suitable for use with 4200-SCS, 6517A, 6517B and 7078-TRX cables.
- 600VPEAK (centre conductor to inner shield) working voltage
- 1Apeak maximum working voltage
- Contact resistance is less than 0.5ohm
- Operating environment range from 0 to 50 °C up to 70% RH at greater than or equal to 35°C
Technical Specifications
Accessory Type
3 Lug Female Triax to Male BNC Connector with Guard Disconnected
Product Range
-
For Use With
Keithley 237 SMU, 4200-SCS Analyser, 6517A/6517B Electrometer/High Resistance Meter, 7078-TRX Cables
SVHC
No SVHC (17-Dec-2014)
Alternatives for 237-BNC-TRX
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659