Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370,747.560 (CNY418,944.7428) |
Product Information
Product Overview
The high power 2651A SourceMeter SMU Instrument is specifically designed to characterize and test high power electronics. This SMU instrument can help you improve productivity in applications across the R&D, reliability, and production spectrums, including high brightness LEDs, power semiconductors, DC-DC converters, batteries, solar cells, and other high power materials, components, modules, and subassemblies.
- Easily connect two units (in series or parallel) to create solutions up to ±100A or ±80V
- 1pA resolution enables precise measurement of very low leakage currents
- 1µs per point (1MHz), continuous 18-bit sampling, accurately characterizes transient behaviour
- 1% to 100% pulse duty cycle for pulse width modulated (PWM)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model 7709-308A DB25 Male Connector Kit (Solder Cup) with Shell & Model CA-180-3A TSP-Link Cable.
Technical Specifications
1Channels
Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
± 100mV to ± 40V
-
No SVHC (17-Dec-2014)
2650A Series
2kW
± 100nA to ± 50A
1 Year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate