Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28,879.160 (CNY32,633.4508) |
Product Information
Product Overview
3730 is a two-pole 6 row by 16 column high density matrix card that can connect up to six differential instrument channels to any combination of 16 DUTs (devices under test). Any row can be connected to the series 3700A mainframe backplane by using the analogue backplane connection relays. This allows for easy matrix column expansion. A matrix of up to 6 rows by 96 columns can be supported within a single Model 3706A mainframe (with six Model 3730 cards). The device uses two 50-pin male D-sub connectors for signal connections.
- Analogue backplane connection relays provide easy column expansion
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A switched or 2A carry signal capacity (60W, 125VA)
- 2µV and 100pA offsets
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Matrix Card
-
Keithley 3700 & 3700A Series Mainframes
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate