Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,893.180 (CNY6,659.2934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,893.18 (CNY6,659.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No4288-10
Order Code2131275
Technical Datasheet
Accessory TypeRear Support Mount Kit
For Use WithKeithley 3700 & 3700A Series Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
4288-10 is a rear support mount kit intended for use with the model 3706A system switch/multimeter in a standard 19-inch equipment rack.
Contents
3706-354 rear support bracket x 2, 3706-355 support bracket x 1, FA-148 retaining clip (with captive nut) x 4, 10-32X5/8PHTRHD 10-32 × 5/8 in. Phillips truss-head screw x 4, 8-32X3/8PHTRHD 8-32 × 3/8 in. Phillips truss-head screw x 12, 8FENWA 8 × 3/4 washer x12.
Technical Specifications
Accessory Type
Rear Support Mount Kit
Product Range
-
For Use With
Keithley 3700 & 3700A Series Multimeters
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.175144