Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEITHLEY
Manufacturer Part NoDAQ6510-AU
Order Code4408904
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22,956.090 (CNY25,940.3817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22,956.09 (CNY25,940.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoDAQ6510-AU
Order Code4408904
Technical Datasheet
No. of Channels80Channels
Sampling Rate1MSPS
Input Voltage Max240V
Input Current Max-
Bandwidth-
External Height107.2mm
External Width224mm
External Depth387.4mm
Product Range-
SVHCTo Be Advised
Product Overview
Notes
Exclusive 15% off for selected products and while stock last. Promotions are valid in Australia and New Zealand.
Technical Specifications
No. of Channels
80Channels
Input Voltage Max
240V
Bandwidth
-
External Width
224mm
Product Range
-
Sampling Rate
1MSPS
Input Current Max
-
External Height
107.2mm
External Depth
387.4mm
SVHC
To Be Advised
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.72155