Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY19,643.830 (CNY22,197.5279) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY19,643.83 (CNY22,197.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoHV-CA-554-3
Order Code2672755
Technical Datasheet
Accessory TypeHigh Voltage Triax Cable
For Use WithKeithley 2657A, 8010 Series Modules
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
HV-CA-554-3 is a high-voltage triaxial cable assembly that is terminated on either end with a male high-voltage triaxial connector.
- 9.8ft (3.0m) cable length
Technical Specifications
Accessory Type
High Voltage Triax Cable
Product Range
-
For Use With
Keithley 2657A, 8010 Series Modules
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188694