Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY80.790 (CNY91.2927) |
10+ | CNY74.590 (CNY84.2867) |
25+ | CNY73.720 (CNY83.3036) |
100+ | CNY67.250 (CNY75.9925) |
250+ | CNY61.080 (CNY69.0204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.79 (CNY91.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No149062
Order Code149062
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height100mm
External Width220mm
Board Thickness1.6mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Single sided
- Positive working photo-resist coating
- Protected by peel-off black crepe
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
220mm
SVHC
No SVHC (07-Nov-2024)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.6mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08