Print Page
Image is for illustrative purposes only. Please refer to product description.

66 In Stock
21 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.670 (CNY221.1071) |
| 10+ | CNY176.110 (CNY199.0043) |
| 25+ | CNY169.670 (CNY191.7271) |
| 100+ | CNY162.860 (CNY184.0318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.67 (CNY221.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No5004
Order Code147897
Technical Datasheet
Board TypeStripboard
Board Material-
Hole Diameter1.3mm
External Height121.9mm
External Width457.2mm
Board Thickness1.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5004 is a 121.9 x 457.2mm single sided Prototyping Board made of FR-2 copper clad laminated with 2.54mm thickness and 1.3mm hole diameter. This board features NEMA FR-2 UL-V-0 paper phenolic laminate, possessing low odour, with very good thermal behaviour and balanced x, y, z-linear thermal expansion coefficient. Room temperature punching grads, with outstand quality. The base laminate compliances to IEC-249-2-7. Economical antimonium free grade.
- UL-94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
Stripboard
Hole Diameter
1.3mm
External Width
457.2mm
SVHC
No SVHC (04-Feb-2026)
Board Material
-
External Height
121.9mm
Board Thickness
1.6mm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
