Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part No050MD26AAMA1STD
Order Code2759881
Product RangeMotor Start Series
Also Known AsA901GF050V260A
Your Part Number
Technical Datasheet
6 In Stock
288 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.610 (CNY77.5293) |
| 10+ | CNY54.680 (CNY61.7884) |
| 72+ | CNY50.770 (CNY57.3701) |
| 144+ | CNY48.190 (CNY54.4547) |
| 504+ | CNY46.160 (CNY52.1608) |
| 1008+ | CNY45.450 (CNY51.3585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.61 (CNY77.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No050MD26AAMA1STD
Order Code2759881
Product RangeMotor Start Series
Also Known AsA901GF050V260A
Technical Datasheet
Capacitance50µF
Voltage(DC)-
Voltage(AC)260V
Capacitance Tolerance0%, +25%
Capacitor TerminalsSnap-In
Lifetime @ Temperature500 hours @ 70°C
PolarityBi-Polar [Non-Polar]
Product RangeMotor Start Series
Product Diameter39mm
Product Height75mm
Lead Spacing-
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MD Series of aluminum electrolytic capacitors are designed for intermittent duty only and capable of withstanding the AC voltage applied to the motor during starting. The capacitor construction is comprised of either double anode or O-style (double anode and floating cathode) windings, which are housed in a molded plastic case. KEMET's MD Series is VDE approved to IEC 60252-2 for the defined ratings.
- 6.3 mm double amp tags (quick connect types)
- VDE approved to IEC 60252–2
Technical Specifications
Capacitance
50µF
Voltage(AC)
260V
Capacitor Terminals
Snap-In
Polarity
Bi-Polar [Non-Polar]
Product Diameter
39mm
Lead Spacing
-
Ripple Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
-
Capacitance Tolerance
0%, +25%
Lifetime @ Temperature
500 hours @ 70°C
Product Range
Motor Start Series
Product Height
75mm
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068