Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part No2736
Order Code2429320
Product RangeMounting Kits Series
Your Part Number
Technical Datasheet
1,590 In Stock
Need more?
1590 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.470 (CNY25.3911) |
| 10+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY15.350 (CNY17.3455) |
| 100+ | CNY14.470 (CNY16.3511) |
| 500+ | CNY12.950 (CNY14.6335) |
| 1000+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.47 (CNY25.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part No2736
Order Code2429320
Product RangeMounting Kits Series
Technical Datasheet
Accessory TypeCapacitor Clamp
Clip Diameter35mm
Product RangeMounting Kits Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2736 is a Clamp for use with 35mm capacitors. Made of zinc-plated steel.
- Can Diameter: 35 mm
Applications
Industrial
Technical Specifications
Accessory Type
Capacitor Clamp
Product Range
Mounting Kits Series
Clip Diameter
35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014152